Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFH150N30X3.Copy
Manufacturer Standard Lead Time35 weeks
Order Code3953525
Product RangeX3-Class HiPerFET Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.190 (CNY222.8247) |
| 5+ | CNY168.150 (CNY190.0095) |
| 10+ | CNY139.100 (CNY157.183) |
| 50+ | CNY133.170 (CNY150.4821) |
| 100+ | CNY127.230 (CNY143.7699) |
| 250+ | CNY124.690 (CNY140.8997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.19 (CNY222.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH150N30X3.Copy
Manufacturer Standard Lead Time35 weeks
Order Code3953525
Product RangeX3-Class HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id150A
Drain Source On State Resistance0.0066ohm
Transistor Case StyleTO-247
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Product RangeX3-Class HiPerFET Series
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source On State Resistance
0.0066ohm
Rds(on) Test Voltage
10V
Product Range
X3-Class HiPerFET Series
Continuous Drain Current Id
150A
Transistor Case Style
TO-247
Gate Source Threshold Voltage Max
4.5V
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007862
