Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFB150N65X2Copy
Manufacturer Standard Lead Time77 weeks
Order Code3930549
Product RangeX2-Class HiPerFET Series
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.760 (CNY328.5588) |
| 5+ | CNY255.290 (CNY288.4777) |
| 10+ | CNY219.810 (CNY248.3853) |
| 50+ | CNY216.190 (CNY244.2947) |
| 100+ | CNY216.180 (CNY244.2834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY290.76 (CNY328.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFB150N65X2Copy
Manufacturer Standard Lead Time77 weeks
Order Code3930549
Product RangeX2-Class HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id150A
Drain Source On State Resistance0.017ohm
Transistor Case StylePLUS264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.56kW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeX2-Class HiPerFET Series
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
N-channel enhancement mode avalanche rated fast intrinsic diode. It is suitable for use in DC-DC converters, battery charger, switch-mode and resonant-mode power supplies, AC and DC motor drives, robotics and servo controls applications.
- X2-Class HiPerFET™ power MOSFET
- Low QG
- High power density
- Easy to mount
- Space savings
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
150A
Transistor Case Style
PLUS264
Rds(on) Test Voltage
10V
Power Dissipation
1.56kW
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.017ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
X2-Class HiPerFET Series
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013441
