Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFB100N50PCopy
Manufacturer Standard Lead Time62 weeks
Order Code3930189
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY282.160 (CNY318.8408) |
| 5+ | CNY249.430 (CNY281.8559) |
| 10+ | CNY216.690 (CNY244.8597) |
| 50+ | CNY206.980 (CNY233.8874) |
| 100+ | CNY197.260 (CNY222.9038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY282.16 (CNY318.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFB100N50PCopy
Manufacturer Standard Lead Time62 weeks
Order Code3930189
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id100A
Drain Source On State Resistance0.049ohm
Transistor Case StylePLUS264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.89kW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
N-channel enhancement mode avalanche rated fast intrinsic rectifier. It is suitable for use in DC-DC converters, battery charger, switch-mode and resonant-mode power supplies, uninterrupted power supplies, AC motor drives, high speed power switching applications.
- Polar™ HiPerFET™ power MOSFET
- Fast intrinsic rectifier
- Low RDS(on) and QG
- Easy to mount
- Space savings
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
PLUS264
Rds(on) Test Voltage
10V
Power Dissipation
1.89kW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.049ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013493
