Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDN630MCICopy
Manufacturer Standard Lead Time55 weeks
Order Code3930265
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.890 (CNY88.0157) |
| 10+ | CNY60.840 (CNY68.7492) |
| 25+ | CNY53.920 (CNY60.9296) |
| 50+ | CNY52.890 (CNY59.7657) |
| 100+ | CNY51.860 (CNY58.6018) |
| 250+ | CNY49.340 (CNY55.7542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.89 (CNY88.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDN630MCICopy
Manufacturer Standard Lead Time55 weeks
Order Code3930265
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins5Pins
IC Case / PackageTO-220
IC MountingThrough Hole
Input TypeLogic
Source Current30A
Sink Current30A
Supply Voltage Min9V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay46ns
Output Delay46ns
Product Range-
Qualification-
MSL-
Product Overview
Low-side ultrafast MOSFET driver especially well suited for driving the latest IXYS power MOSFETs and IGBTs. It is also suitable for use in switch mode power supplies, motor controls, DC to DC converters, class-D switching amplifiers and pulse transformer driver.
- High operating voltage capability: 35V
- Extended operating temperature range -40°C to +125°C
- Under-voltage lockout protection
- Fast rise and fall times: <lt/> 20ns
- Low propagation delay time
- Low 10µA supply current
- Low output impedance
- 5-pin TO-220 package and 9V UVLO
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
5Pins
IC Mounting
Through Hole
Source Current
30A
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Input Delay
46ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
TO-220
Input Type
Logic
Sink Current
30A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
46ns
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002921
