Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDN609PICopy
Manufacturer Standard Lead Time51 weeks
Order Code3930209
Your Part Number
451 In Stock
Need more?
451 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 10+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY9.070 (CNY10.2491) |
| 250+ | CNY9.000 (CNY10.170) |
| 500+ | CNY8.690 (CNY9.8197) |
| 1000+ | CNY8.390 (CNY9.4807) |
| 2500+ | CNY8.160 (CNY9.2208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.77 (CNY17.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDN609PICopy
Manufacturer Standard Lead Time51 weeks
Order Code3930209
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeLogic
Source Current9A
Sink Current9A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay40ns
Output Delay42ns
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
Low-side ultrafast MOSFET driver especially well suited for driving the latest IXYS MOSFETs and IGBTs. It is also suitable for use in switch mode power supplies, motor controls, DC to DC converters, class-D switching amplifiers, pulse transformer driver applications.
- Wide operating voltage range: 4.5V to 35V
- Extended operating temperature range -40°C to +125°C
- Matched rise and fall times
- Low propagation delay time
- Low, 10µA supply current
- Low output impedance
- 8-pin DIP package
- Configured as a non-inverting driver
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Through Hole
Source Current
9A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
40ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
DIP
Input Type
Logic
Sink Current
9A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
42ns
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000924
