Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDN602PICopy
Manufacturer Standard Lead Time52 weeks
Order Code3930207
Your Part Number
282 In Stock
Need more?
282 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.960 (CNY13.5148) |
| 10+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY7.010 (CNY7.9213) |
| 250+ | CNY6.590 (CNY7.4467) |
| 500+ | CNY6.340 (CNY7.1642) |
| 1000+ | CNY6.260 (CNY7.0738) |
| 2500+ | CNY5.880 (CNY6.6444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.96 (CNY13.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDN602PICopy
Manufacturer Standard Lead Time52 weeks
Order Code3930207
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeLogic
Source Current2A
Sink Current2A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay35ns
Output Delay38ns
Product Range-
Qualification-
MSL-
Product Overview
Dual high-speed low-side ultrafast MOSFET driver especially well suited for driving the latest IXYS MOSFETs and IGBTs. It is suitable for efficient power MOSFET and IGBT switching, switch mode power supplies, motor controls, DC to DC converters, Class-D switching amplifiers, pulse transformer driver applications.
- 2A peak source/sink drive current
- Extended operating temperature range -40°C to +125°C
- Logic input withstands negative swing of up to 5V
- Outputs may be connected in parallel for higher drive current
- Matched rise and fall times
- Low propagation delay time
- Low 10µA supply current
- Low output impedance
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Through Hole
Source Current
2A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
35ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
DIP
Input Type
Logic
Sink Current
2A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
38ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00106
