Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDI614PICopy
Manufacturer Standard Lead Time12 weeks
Order Code3953556
Your Part Number
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.880 (CNY23.5944) |
| 10+ | CNY15.630 (CNY17.6619) |
| 50+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY13.260 (CNY14.9838) |
| 250+ | CNY12.810 (CNY14.4753) |
| 500+ | CNY12.620 (CNY14.2606) |
| 1000+ | CNY12.420 (CNY14.0346) |
| 2500+ | CNY11.430 (CNY12.9159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.88 (CNY23.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDI614PICopy
Manufacturer Standard Lead Time12 weeks
Order Code3953556
Technical Datasheet
Gate Driver Type-
Power Switch TypeMOSFET
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeInverting
Source Current14A
Sink Current14A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Gate Driver Type
-
IC Case / Package
DIP
Input Type
Inverting
Sink Current
14A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Qualification
-
Power Switch Type
MOSFET
IC Mounting
Through Hole
Source Current
14A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
