Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDI609SIATRCopy
Manufacturer Standard Lead Time20 weeks
Order Code3953745
Your Part Number
1,148 In Stock
Need more?
1,148 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.000 (CNY18.080) |
| 10+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY10.260 (CNY11.5938) |
| 100+ | CNY9.690 (CNY10.9497) |
| 250+ | CNY9.070 (CNY10.2491) |
| 500+ | CNY8.770 (CNY9.9101) |
| 1000+ | CNY7.860 (CNY8.8818) |
| 2500+ | CNY7.710 (CNY8.7123) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.00 (CNY18.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDI609SIATRCopy
Manufacturer Standard Lead Time20 weeks
Order Code3953745
Technical Datasheet
Gate Driver Type-
Driver ConfigurationLow Side
IC Case / PackageSOIC
IC MountingSurface Mount
Sink Current9A
Supply Voltage Min4.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Gate Driver Type
-
IC Case / Package
SOIC
Sink Current
9A
Operating Temperature Min
-40°C
Qualification
-
Driver Configuration
Low Side
IC Mounting
Surface Mount
Supply Voltage Min
4.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000266
