Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDI609SICopy
Manufacturer Standard Lead Time23 weeks
Order Code3953554
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.310 (CNY26.3403) |
| 10+ | CNY17.530 (CNY19.8089) |
| 25+ | CNY15.930 (CNY18.0009) |
| 50+ | CNY15.550 (CNY17.5715) |
| 100+ | CNY15.170 (CNY17.1421) |
| 250+ | CNY14.330 (CNY16.1929) |
| 500+ | CNY14.140 (CNY15.9782) |
| 1000+ | CNY13.950 (CNY15.7635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.31 (CNY26.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDI609SICopy
Manufacturer Standard Lead Time23 weeks
Order Code3953554
Technical Datasheet
Gate Driver Type-
Driver ConfigurationLow Side
No. of Pins8Pins
IC MountingSurface Mount
Supply Voltage Min4.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Gate Driver Type
-
No. of Pins
8Pins
Supply Voltage Min
4.5V
Operating Temperature Max
125°C
Qualification
-
Driver Configuration
Low Side
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
