Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDI604SIATRCopy
Manufacturer Standard Lead Time10 weeks
Order Code3953744
Your Part Number
1,209 In Stock
Need more?
1,209 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.000 (CNY18.080) |
| 10+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY10.410 (CNY11.7633) |
| 100+ | CNY9.990 (CNY11.2887) |
| 250+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY9.070 (CNY10.2491) |
| 1000+ | CNY8.310 (CNY9.3903) |
| 2500+ | CNY8.090 (CNY9.1417) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.00 (CNY18.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDI604SIATRCopy
Manufacturer Standard Lead Time10 weeks
Order Code3953744
Technical Datasheet
Gate Driver Type-
IC MountingSurface Mount
Input TypeInverting
Sink Current4A
Supply Voltage Max35V
Operating Temperature Max125°C
QualificationAEC-Q100
Technical Specifications
Gate Driver Type
-
Input Type
Inverting
Supply Voltage Max
35V
Qualification
AEC-Q100
IC Mounting
Surface Mount
Sink Current
4A
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000266
