Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDI604SICopy
Manufacturer Standard Lead Time51 weeks
Order Code3930566
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.200 (CNY29.606) |
| 10+ | CNY18.820 (CNY21.2666) |
| 25+ | CNY17.140 (CNY19.3682) |
| 50+ | CNY16.500 (CNY18.645) |
| 100+ | CNY15.850 (CNY17.9105) |
| 250+ | CNY15.470 (CNY17.4811) |
| 500+ | CNY15.460 (CNY17.4698) |
| 1000+ | CNY15.440 (CNY17.4472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.20 (CNY29.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDI604SICopy
Manufacturer Standard Lead Time51 weeks
Order Code3930566
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current4A
Sink Current4A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay29ns
Output Delay35ns
Product Range-
Qualification-
MSL-
Product Overview
Dual inverting high-speed low-side ultrafast MOSFET driver especially well suited for driving the latest IXYS MOSFETs and IGBTs. It is suitable for use in switch mode power supplies, motor controls, DC to DC converters, Class-D switching amplifiers, pulse transformer driver applications.
- 4.5V to 35V wide operating voltage range
- Extended operating temperature range -40°C to +125°C
- Outputs may be connected in parallel for higher drive current
- Matched rise and fall times
- Low propagation delay time
- 8-pin power SOIC with exposed metal back package
- Low, 10µA supply current
- Low output impedance
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
29ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Logic
Sink Current
4A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
35ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
