Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDI602SIATRCopy
Manufacturer Standard Lead Time10 weeks
Order Code3953743
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.890 (CNY13.4357) |
| 10+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY7.430 (CNY8.3959) |
| 100+ | CNY6.990 (CNY7.8987) |
| 250+ | CNY6.580 (CNY7.4354) |
| 500+ | CNY6.330 (CNY7.1529) |
| 1000+ | CNY5.670 (CNY6.4071) |
| 2500+ | CNY5.560 (CNY6.2828) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.89 (CNY13.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDI602SIATRCopy
Manufacturer Standard Lead Time10 weeks
Order Code3953743
Technical Datasheet
Gate Driver Type-
Driver ConfigurationLow Side
IC MountingSurface Mount
Input TypeInverting
Source Current2A
Sink Current2A
Operating Temperature Min-40°C
Output Delay38ns
Qualification-
Technical Specifications
Gate Driver Type
-
IC Mounting
Surface Mount
Source Current
2A
Operating Temperature Min
-40°C
Qualification
-
Driver Configuration
Low Side
Input Type
Inverting
Sink Current
2A
Output Delay
38ns
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
