Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDF602SIATRCopy
Manufacturer Standard Lead Time11 weeks
Order Code3953742
Your Part Number
692 In Stock
Need more?
692 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.890 (CNY13.4357) |
| 10+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY7.460 (CNY8.4298) |
| 100+ | CNY6.990 (CNY7.8987) |
| 250+ | CNY6.580 (CNY7.4354) |
| 500+ | CNY6.330 (CNY7.1529) |
| 1000+ | CNY5.620 (CNY6.3506) |
| 2500+ | CNY5.540 (CNY6.2602) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.89 (CNY13.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDF602SIATRCopy
Manufacturer Standard Lead Time11 weeks
Order Code3953742
Technical Datasheet
Gate Driver Type-
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Supply Voltage Min4.5V
Operating Temperature Max125°C
Qualification-
Technical Specifications
Gate Driver Type
-
Input Type
Inverting, Non-Inverting
Operating Temperature Max
125°C
IC Mounting
Surface Mount
Supply Voltage Min
4.5V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
