Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXBOD1-10Copy
Order Code3930111
Product RangeBOD1 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXBOD1-10Copy
Order Code3930111
Product RangeBOD1 Series
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleFP-Case
Thyristor TypeBreakover Diode
Breakover Voltage Max1kV
No. of Circuits1Circuits
Peak Pulse Current Ippm-
Peak Off-State Voltage, Vdrm-
Product RangeBOD1 Series
Product Overview
Breakover diode Gen1 (BOD1) suitable for use in high voltage circuit protection, transient voltage protection, trigger device, power pulse generators, lightning and arcing protection, energy discharge circuits, battery overvoltage protection, solar array protection applications.
- Fast turn on
- Low temperature dependence
- Low leakage current
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
FP-Case
Breakover Voltage Max
1kV
Peak Pulse Current Ippm
-
Product Range
BOD1 Series
No. of Pins
2Pins
Thyristor Type
Breakover Diode
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
