Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXBH20N360HV
Order Code3946924
Product RangeBiMOSFET Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXBH20N360HV
Order Code3946924
Product RangeBiMOSFET Series
Technical Datasheet
Continuous Collector Current70A
Collector Emitter Saturation Voltage2.9V
Power Dissipation430W
Collector Emitter Voltage Max3.6kV
Transistor Case StyleTO-247HV
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeBiMOSFET Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
70A
Power Dissipation
430W
Transistor Case Style
TO-247HV
Operating Temperature Max
150°C
Product Range
BiMOSFET Series
Collector Emitter Saturation Voltage
2.9V
Collector Emitter Voltage Max
3.6kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00821
