Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIX4426NCopy
Manufacturer Standard Lead Time51 weeks
Order Code3930260
Your Part Number
645 In Stock
Need more?
645 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY5.850 (CNY6.6105) |
| 50+ | CNY5.350 (CNY6.0455) |
| 100+ | CNY4.840 (CNY5.4692) |
| 250+ | CNY4.600 (CNY5.198) |
| 500+ | CNY4.450 (CNY5.0285) |
| 1000+ | CNY4.340 (CNY4.9042) |
| 2500+ | CNY4.230 (CNY4.7799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.92 (CNY10.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIX4426NCopy
Manufacturer Standard Lead Time51 weeks
Order Code3930260
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay35ns
Output Delay35ns
Product Range-
Qualification-
MSL-
Product Overview
High-speed, low-side gate driver suitable for MOSFET driver, switching power supplies, motor controls, DC to DC converters and pulse transformer driver applications.
- 1.5A peak output current
- Configured as a dual inverting driver
- Wide operating voltage range: 4.5V to 35V
- Operating temperature range -40°C to +125°C
- Latch-up protected to 1.5A
- 8-pin SOIC package
- TTL and CMOS compatible inputs
- Fast rise and fall times
- Low power consumption
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
35ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
CMOS, TTL
Sink Current
1.5A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
35ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
