Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIX4310TTRCopy
Order Code
Re-Reel3929998RL
Cut Tape3929998
Product RangeIX4310T Series
Your Part Number
29,377 In Stock
Need more?
29,377 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.180 | CNY6.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.180 (CNY6.9834) |
| 10+ | CNY4.390 (CNY4.9607) |
| 100+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.570 (CNY4.0341) |
| 1000+ | CNY3.460 (CNY3.9098) |
| 2500+ | CNY3.340 (CNY3.7742) |
| 5000+ | CNY3.220 (CNY3.6386) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIX4310TTRCopy
Order Code
Re-Reel3929998RL
Cut Tape3929998
Product RangeIX4310T Series
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins5Pins
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current2A
Sink Current2A
Supply Voltage Min5V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay13ns
Output Delay13ns
Product RangeIX4310T Series
Qualification-
Product Overview
High speed low-side MOSFET driver suitable for use in switch-mode power supplies, DC-DC converters, motor controllers, power Inverter applications.
- Output capable of sourcing and sinking 2A
- CMOS and TTL compatible inputs
- 5V to 24V supply voltage range
- UVLO (under voltage lockout)
- Fast propagation delays (13ns typical)
- Fast rise and fall times (7ns typical)
- ±2kV ESD rating (human body model)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
5Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
13ns
Product Range
IX4310T Series
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOT-23
Input Type
CMOS, TTL
Sink Current
2A
Supply Voltage Max
24V
Operating Temperature Max
125°C
Output Delay
13ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
