Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoHE721C2410..Copy
Manufacturer Standard Lead Time43 weeks
Order Code1341443
Product RangeHE700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY47.920 (CNY54.1496) |
Price for:Each
Minimum: 3000
Multiple: 3000
CNY143,760.00 (CNY162,448.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE721C2410..Copy
Manufacturer Standard Lead Time43 weeks
Order Code1341443
Product RangeHE700 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Product RangeHE700 Series
Relay MountingThrough Hole
Coil Resistance2kohm
Switching Current Max250mA
Switching Voltage Max175V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPDT
Product Range
HE700 Series
Coil Resistance
2kohm
Switching Voltage Max
175V
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for HE721C2410..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002713
