Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE721C2400Copy
Order Code1652580
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Relay MountingThrough Hole
Switching Current Max250mA
Switching Voltage Max175VDC
Product Overview
The HE721C2400 is a Standard Miniature Reed Relay with transfer moulded external shield body, SPDT-CO contact and through hole terminals. This HE700-series form-C relay features lower power coil consumption than competing electromechanical devices. Hermetically sealed switching contact is immune to the effects of its environment.
- 3ms Operate/release maximum time
- -40 to 85°C Operating temperature range
Applications
Industrial, Security, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Relay Mounting
Through Hole
Switching Voltage Max
175VDC
Coil Voltage
24VDC
Switching Current Max
250mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227
