Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoH3455LS1HCopy
Manufacturer Standard Lead Time6 weeks
Order Code1351517
Product Range345 Series
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.660 (CNY57.2458) |
| 2+ | CNY46.090 (CNY52.0817) |
| 3+ | CNY42.090 (CNY47.5617) |
| 5+ | CNY39.180 (CNY44.2734) |
| 10+ | CNY37.130 (CNY41.9569) |
| 20+ | CNY35.720 (CNY40.3636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.66 (CNY57.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoH3455LS1HCopy
Manufacturer Standard Lead Time6 weeks
Order Code1351517
Product Range345 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Size Held5mm x 20mm
Product Range345 Series
Voltage Rating VAC250V
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Product Range
345 Series
Fuse Size Held
5mm x 20mm
Voltage Rating VAC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
