Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoH345101Copy
Manufacturer Standard Lead Time6 weeks
Order Code1213695
Product Range345 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.540 (CNY61.6302) |
| 2+ | CNY49.630 (CNY56.0819) |
| 3+ | CNY45.320 (CNY51.2116) |
| 5+ | CNY42.180 (CNY47.6634) |
| 10+ | CNY39.970 (CNY45.1661) |
| 20+ | CNY38.460 (CNY43.4598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.54 (CNY61.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoH345101Copy
Manufacturer Standard Lead Time6 weeks
Order Code1213695
Product Range345 Series
Technical Datasheet
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsQuick Connect
Product Range345 Series
Technical Specifications
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
Product Range
345 Series
Holder Terminals
Quick Connect
Technical Docs (1)
Alternatives for H345101
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008619
