Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFLSR040.TXIDCopy
Manufacturer Standard Lead Time21 weeks
Order Code4336052
Product RangePOWR-GARD FLSR_ID Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY356.450 (CNY402.7885) |
| 2+ | CNY330.370 (CNY373.3181) |
| 3+ | CNY304.280 (CNY343.8364) |
| 5+ | CNY278.190 (CNY314.3547) |
| 10+ | CNY272.630 (CNY308.0719) |
| 20+ | CNY267.070 (CNY301.7891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY356.45 (CNY402.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR040.TXIDCopy
Manufacturer Standard Lead Time21 weeks
Order Code4336052
Product RangePOWR-GARD FLSR_ID Series
Technical Datasheet
Product RangePOWR-GARD FLSR_ID Series
Fuse Current40A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric27mm x 139.7mm
Fuse Size Imperial1-1/16" x 5-1/2"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD FLSR_ID Series
Voltage Rating VAC
600V
Fuse Size Metric
27mm x 139.7mm
Blow Characteristic
Time Delay
Fuse Current
40A
Voltage Rating VDC
300V
Fuse Size Imperial
1-1/16" x 5-1/2"
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1525
