Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFHAC0001ZXJ.Copy
Manufacturer Standard Lead Time7 weeks
Order Code1818560
Product RangeATO FHAC Series
Your Part Number
3,557 In Stock
Need more?
3,557 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.500 (CNY60.455) |
| 10+ | CNY42.290 (CNY47.7877) |
| 25+ | CNY39.170 (CNY44.2621) |
| 50+ | CNY36.040 (CNY40.7252) |
| 100+ | CNY33.390 (CNY37.7307) |
| 500+ | CNY28.900 (CNY32.657) |
| 1000+ | CNY28.450 (CNY32.1485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.50 (CNY60.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFHAC0001ZXJ.Copy
Manufacturer Standard Lead Time7 weeks
Order Code1818560
Product RangeATO FHAC Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current20A
Fuse Size HeldATO
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeATO FHAC Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
ATO FHAC Series
Voltage Rating VDC
32V
Technical Docs (2)
Alternatives for FHAC0001ZXJ.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014533
