Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFEMTOSMDC005F-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2786609RL
Cut Tape2786609
Product RangePolySwitch femtoSMDC Series
Your Part Number
14,217 In Stock
Need more?
14,217 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.260 | CNY52.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.260 (CNY5.9438) |
| 100+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.450 (CNY3.8985) |
| 1000+ | CNY3.160 (CNY3.5708) |
| 2000+ | CNY3.090 (CNY3.4917) |
| 4000+ | CNY3.000 (CNY3.390) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFEMTOSMDC005F-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2786609RL
Cut Tape2786609
Product RangePolySwitch femtoSMDC Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch femtoSMDC Series
Voltage Rating15VDC
Holding Current50mA
Trip Current150mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
15VDC
Trip Current
150mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch femtoSMDC Series
Holding Current
50mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for FEMTOSMDC005F-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
