Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDURF2040CTCopy
Manufacturer Standard Lead Time24 weeks
Order Code2773806
Product RangeDUR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.130 (CNY22.7469) |
| 10+ | CNY16.980 (CNY19.1874) |
| 100+ | CNY14.080 (CNY15.9104) |
| 500+ | CNY12.940 (CNY14.6222) |
| 1000+ | CNY11.900 (CNY13.447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.13 (CNY22.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDURF2040CTCopy
Manufacturer Standard Lead Time24 weeks
Order Code2773806
Product RangeDUR
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.3V
Reverse Recovery Time45ns
Forward Surge Current125A
Operating Temperature Max150°C
Diode Case StyleITO-220AB
No. of Pins3 Pin
Product RangeDUR
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
45ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.3V
Forward Surge Current
125A
Diode Case Style
ITO-220AB
Product Range
DUR
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
