Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDSEI30-12ACopy
Manufacturer Standard Lead Time68 weeks
Order Code3930187
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.450 (CNY69.4385) |
| 10+ | CNY36.250 (CNY40.9625) |
| 100+ | CNY30.080 (CNY33.9904) |
| 500+ | CNY27.950 (CNY31.5835) |
| 1000+ | CNY27.470 (CNY31.0411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.45 (CNY69.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSEI30-12ACopy
Manufacturer Standard Lead Time68 weeks
Order Code3930187
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current26A
Diode ConfigurationSingle
Forward Voltage Max2.2V
Reverse Recovery Time40ns
Forward Surge Current200A
Operating Temperature Max-
Diode Case StyleTO-247AD
No. of Pins2 Pin
Product Range-
Qualification-
Product Overview
Fast recovery epitaxial single diode. It is suitable for use in antiparallel diode for high frequency switching devices, antisaturation diode, snubber diode, free wheeling diode, rectifiers in switch mode power supplies (SMPS) and uninterruptible power supplies (UPS) applications.
- Planar passivated chips
- Low leakage current
- Very short recovery time
- Very low Irm-values
- Improved thermal behaviour
- Soft reverse recovery for low EMI/RFI
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
40ns
Operating Temperature Max
-
No. of Pins
2 Pin
Qualification
-
Average Forward Current
26A
Forward Voltage Max
2.2V
Forward Surge Current
200A
Diode Case Style
TO-247AD
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007681
