Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDPG60C300PC-TRLCopy
Manufacturer Standard Lead Time72 weeks
Order Code
Cut Tape3930331
Cut Tape3930331RL
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.910 (CNY88.0383) |
| 5+ | CNY49.780 (CNY56.2514) |
| 10+ | CNY43.680 (CNY49.3584) |
| 50+ | CNY38.560 (CNY43.5728) |
| 100+ | CNY36.480 (CNY41.2224) |
| 250+ | CNY35.760 (CNY40.4088) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY77.91 (CNY88.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDPG60C300PC-TRLCopy
Manufacturer Standard Lead Time72 weeks
Order Code
Cut Tape3930331
Cut Tape3930331RL
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.66V
Reverse Recovery Time35ns
Forward Surge Current360A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Product Range-
Qualification-
Product Overview
High performance fast recovery diode. It is suitable for use in antiparallel diode for high frequency switching devices, antisaturation diode, snubber diode, free wheeling diode, rectifiers in switch mode power supplies (SMPS), Uninterruptible power supplies (UPS) applications.
- Low loss and soft recovery single diode
- Planar passivated chips
- Very low leakage current
- Very short recovery time
- Improved thermal behaviour
- Very low Irm-values
- Very soft recovery behaviour
- Avalanche voltage rated for reliable operation
- Soft reverse recovery for low EMI/RFI
- Low Irm reduces, power dissipation within the diode
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.66V
Forward Surge Current
360A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177
