Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDMA40U1800GUCopy
Manufacturer Standard Lead Time62 weeks
Order Code3996571
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.160 (CNY235.2208) |
| 5+ | CNY179.070 (CNY202.3491) |
| 10+ | CNY149.980 (CNY169.4774) |
| 50+ | CNY145.160 (CNY164.0308) |
| 100+ | CNY140.340 (CNY158.5842) |
| 250+ | CNY135.510 (CNY153.1263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.16 (CNY235.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDMA40U1800GUCopy
Manufacturer Standard Lead Time62 weeks
Order Code3996571
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current-
Bridge Rectifier Case StyleGUFP
No. of Pins5Pins
Forward Voltage Max1.06V
Bridge Rectifier MountingThrough Hole
Forward Surge Current370A
Operating Temperature Max150°C
Product Range-
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
-
No. of Pins
5Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1.8kV
Bridge Rectifier Case Style
GUFP
Forward Voltage Max
1.06V
Forward Surge Current
370A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
