Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoD8025LTPCopy
Manufacturer Standard Lead Time13 weeks
Order Code3953884
Your Part Number
389 In Stock
Need more?
389 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.790 (CNY39.3127) |
| 10+ | CNY30.070 (CNY33.9791) |
| 25+ | CNY25.350 (CNY28.6455) |
| 50+ | CNY20.630 (CNY23.3119) |
| 100+ | CNY20.210 (CNY22.8373) |
| 500+ | CNY19.790 (CNY22.3627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.79 (CNY39.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoD8025LTPCopy
Manufacturer Standard Lead Time13 weeks
Order Code3953884
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Diode ConfigurationSingle
Forward Voltage Max-
Reverse Recovery Time4µs
Operating Temperature Max125°C
Diode Case StyleTO-220AB
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
-
Operating Temperature Max
125°C
Qualification
-
Diode Configuration
Single
Reverse Recovery Time
4µs
Diode Case Style
TO-220AB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
