Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY15.010 (CNY16.9613) |
| 2500+ | CNY13.850 (CNY15.6505) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY15,010.00 (CNY16,961.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoD4020LTPCopy
Order Code3771330
Technical Datasheet
Forward Voltage Max1.6V
Forward Surge Current300A
Operating Temperature Max125°C
Diode Case StyleTO-220AB
Qualification-
Technical Specifications
Forward Voltage Max
1.6V
Operating Temperature Max
125°C
Qualification
-
Forward Surge Current
300A
Diode Case Style
TO-220AB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
