Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCPC9909NETRCopy
Manufacturer Standard Lead Time37 weeks
Order Code3953741
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.430 (CNY21.9559) |
| 10+ | CNY13.110 (CNY14.8143) |
| 50+ | CNY12.540 (CNY14.1702) |
| 100+ | CNY11.960 (CNY13.5148) |
| 250+ | CNY11.510 (CNY13.0063) |
| 500+ | CNY11.280 (CNY12.7464) |
| 1000+ | CNY10.140 (CNY11.4582) |
| 2500+ | CNY9.940 (CNY11.2322) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.43 (CNY21.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCPC9909NETRCopy
Manufacturer Standard Lead Time37 weeks
Order Code3953741
Technical Datasheet
TopologyBuck, Boost
LED Driver Type-
Switching Frequency Typ120kHz
IC MountingSurface Mount
IC Case / PackageSOIC-EP
Product Range-
Qualification-
Driver Case StyleSOIC-EP
Technical Specifications
Topology
Buck, Boost
Switching Frequency Typ
120kHz
IC Case / Package
SOIC-EP
Qualification
-
LED Driver Type
-
IC Mounting
Surface Mount
Product Range
-
Driver Case Style
SOIC-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000257
