Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCPC1705YCopy
Manufacturer Standard Lead Time68 weeks
Order Code3995913
Product RangeOptoMOS Series
Your Part Number
128 In Stock
Need more?
128 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.420 (CNY101.0446) |
| 5+ | CNY78.240 (CNY88.4112) |
| 10+ | CNY64.830 (CNY73.2579) |
| 20+ | CNY58.130 (CNY65.6869) |
| 50+ | CNY54.880 (CNY62.0144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.42 (CNY101.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCPC1705YCopy
Manufacturer Standard Lead Time68 weeks
Order Code3995913
Product RangeOptoMOS Series
Technical Datasheet
Contact FormSPST-NC (1 Form B)
Load TypeDC
Load Voltage Max60V
Load Current3.25A
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max0.09ohm
Isolation Voltage2.5kV
I/O Capacitance Typ2pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
Technical Specifications
Contact Form
SPST-NC (1 Form B)
Load Voltage Max
60V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
Isolation Voltage
2.5kV
Off State Leakage Current Max
1µA
Load Type
DC
Load Current
3.25A
Relay Mounting
Through Hole
On State Resistance Max
0.09ohm
I/O Capacitance Typ
2pF
Product Range
OptoMOS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
