Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCLA80MT1200NHBCopy
Order Code3771776
Technical Datasheet
On State RMS Current88A
Gate Trigger Voltage Max1.7V
Peak Non Repetitive Surge Current520A
Operating Temperature Max125°C
Technical Specifications
On State RMS Current
88A
Peak Non Repetitive Surge Current
520A
Gate Trigger Voltage Max
1.7V
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007772
