Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCLA100E1200TZ-TUBCopy
Manufacturer Standard Lead Time97 weeks
Order Code3997041
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.270 (CNY97.4851) |
| 5+ | CNY72.840 (CNY82.3092) |
| 10+ | CNY59.400 (CNY67.122) |
| 50+ | CNY55.100 (CNY62.263) |
| 100+ | CNY50.790 (CNY57.3927) |
| 250+ | CNY49.780 (CNY56.2514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.27 (CNY97.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCLA100E1200TZ-TUBCopy
Manufacturer Standard Lead Time97 weeks
Order Code3997041
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max40mA
Average On State Current100A
On State RMS Current160A
Thyristor Case StyleTO-268
No. of Pins3Pins
Peak Non Repetitive Surge Current1.1kA
Holding Current Max100mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
100A
Thyristor Case Style
TO-268
Peak Non Repetitive Surge Current
1.1kA
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Surface Mount
Gate Trigger Current Max
40mA
On State RMS Current
160A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
