Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCG75L..Copy
Manufacturer Standard Lead Time2 weeks
Order Code1612069
Product RangeCG Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
| 10+ | CNY16.610 (CNY18.7693) |
| 100+ | CNY13.180 (CNY14.8934) |
| 500+ | CNY13.110 (CNY14.8143) |
| 1000+ | CNY12.850 (CNY14.5205) |
| 2000+ | CNY12.590 (CNY14.2267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.64 (CNY24.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG75L..Copy
Manufacturer Standard Lead Time2 weeks
Order Code1612069
Product RangeCG Series
Technical Datasheet
Product RangeCG Series
DC Breakover Voltage75V
GDT Case StyleAxial Leaded
Impulse Discharge Current100A
Impulse Sparkover Voltage400V
SVHCTo Be Advised
Alternatives for CG75L..
2 Products Found
Technical Specifications
Product Range
CG Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
400V
DC Breakover Voltage
75V
Impulse Discharge Current
100A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815
