Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCG10230SMCopy
Manufacturer Standard Lead Time24 weeks
Order Code4655051
Product RangeCG10 Series
Your Part Number
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.000 (CNY27.120) |
| 10+ | CNY18.360 (CNY20.7468) |
| 50+ | CNY16.800 (CNY18.984) |
| 100+ | CNY15.240 (CNY17.2212) |
| 200+ | CNY14.180 (CNY16.0234) |
| 700+ | CNY13.110 (CNY14.8143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.00 (CNY27.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG10230SMCopy
Manufacturer Standard Lead Time24 weeks
Order Code4655051
Product RangeCG10 Series
Technical Datasheet
Product RangeCG10 Series
DC Breakover Voltage230V
GDT Case Style2 Terminal SMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
CG10 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
230V
Impulse Discharge Current
20kA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
