Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCCMR006.TXPCopy
Manufacturer Standard Lead Time6 weeks
Order Code3494052
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.950 (CNY333.2935) |
| 2+ | CNY278.200 (CNY314.366) |
| 3+ | CNY261.450 (CNY295.4385) |
| 5+ | CNY244.700 (CNY276.511) |
| 10+ | CNY214.100 (CNY241.933) |
| 20+ | CNY209.820 (CNY237.0966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.95 (CNY333.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR006.TXPCopy
Manufacturer Standard Lead Time6 weeks
Order Code3494052
Technical Datasheet
Fuse Current6A
Voltage Rating VAC600V
Voltage Rating VDC250V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial0.41" x 1.5"
Technical Specifications
Fuse Current
6A
Voltage Rating VDC
250V
Fuse Size Imperial
0.41" x 1.5"
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009117
