Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoC330-5291-037BCopy
Manufacturer Standard Lead Time28 weeks
Order Code4706591
Product RangeAeroSplice Series
Your Part Number
490 In Stock
Need more?
490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.800 (CNY70.964) |
| 10+ | CNY53.420 (CNY60.3646) |
| 100+ | CNY45.430 (CNY51.3359) |
| 250+ | CNY42.570 (CNY48.1041) |
| 500+ | CNY40.550 (CNY45.8215) |
| 1000+ | CNY38.780 (CNY43.8214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.80 (CNY70.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoC330-5291-037BCopy
Manufacturer Standard Lead Time28 weeks
Order Code4706591
Product RangeAeroSplice Series
Technical Datasheet
Product RangeAeroSplice Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AeroSplice Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Littelfuse AeroSplice Series Size 20 Wire-to-Wire Connector Housings
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
