Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoC115376-0000Copy
Manufacturer Standard Lead Time20 weeks
Order Code4706568
Product RangeAeroSplice Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.260 (CNY294.0938) |
| 5+ | CNY250.130 (CNY282.6469) |
| 10+ | CNY233.180 (CNY263.4934) |
| 25+ | CNY213.910 (CNY241.7183) |
| 50+ | CNY203.380 (CNY229.8194) |
| 100+ | CNY195.970 (CNY221.4461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.26 (CNY294.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoC115376-0000Copy
Manufacturer Standard Lead Time20 weeks
Order Code4706568
Product RangeAeroSplice Series
Technical Datasheet
Insulator ColourNatural
Product RangeAeroSplice Series
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Insulator MaterialPEEK (Polyetheretherketone)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Colour
Natural
Wire Size AWG Min
28AWG
Conductor Area CSA
-
SVHC
No SVHC (21-Jan-2025)
Product Range
AeroSplice Series
Wire Size AWG Max
20AWG
Insulator Material
PEEK (Polyetheretherketone)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
