Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoASMDC300F/24-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code4036456
Product RangePolySwitch ASMDC Series
Your Part Number
3,855 In Stock
Need more?
3,855 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY7.110 (CNY8.0343) |
| 100+ | CNY5.220 (CNY5.8986) |
| 500+ | CNY4.390 (CNY4.9607) |
| 1000+ | CNY3.920 (CNY4.4296) |
| 2000+ | CNY3.800 (CNY4.294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.46 (CNY10.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoASMDC300F/24-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code4036456
Product RangePolySwitch ASMDC Series
Technical Datasheet
Product RangePolySwitch ASMDC Series
Holding Current3A
Trip Current6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
Technical Specifications
Product Range
PolySwitch ASMDC Series
Trip Current
6A
Operating Temperature Max
85°C
Holding Current
3A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
