Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoASMD200F-2Copy
Order Code
Re-Reel1876449RL
Cut Tape1876449
Product RangePolySwitch ASMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.480 | CNY6.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 50+ | CNY4.800 (CNY5.424) |
| 100+ | CNY4.540 (CNY5.1302) |
| 250+ | CNY4.090 (CNY4.6217) |
| 500+ | CNY3.780 (CNY4.2714) |
| 1500+ | CNY3.350 (CNY3.7855) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoASMD200F-2Copy
Order Code
Re-Reel1876449RL
Cut Tape1876449
Product RangePolySwitch ASMD Series
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Voltage Rating16VDC
Holding Current1.73A
Trip Current3.93A
Time to Trip30s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch ASMD Series
Automotive Qualification StandardAEC-Q200
Product Overview
Applications
Automotive
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Holding Current
1.73A
Time to Trip
30s
Operating Temperature Min
-40°C
Product Range
PolySwitch ASMD Series
Voltage Rating
16VDC
Trip Current
3.93A
Current Rating Max
40A
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
