Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAQ3530-01LTGCopy
Manufacturer Standard Lead Time26 weeks
Order Code4765124
Product RangeSPA AQ3530 Series
Your Part Number
4,309 In Stock
Need more?
4,309 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.810 (CNY5.4353) |
| 10+ | CNY2.780 (CNY3.1414) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.160 (CNY1.3108) |
| 5000+ | CNY0.877 (CNY0.991) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY24.05 (CNY27.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ3530-01LTGCopy
Manufacturer Standard Lead Time26 weeks
Order Code4765124
Product RangeSPA AQ3530 Series
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSPA AQ3530 Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-523
Operating Voltage
5V
Product Range
SPA AQ3530 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
