Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAQ3522-01LTGCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3930007RL
Cut Tape3930007
Product RangeSPA AQ3522 Series
Your Part Number
102 In Stock
30,000 more incoming. You can reserve stock now
102 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.650 | CNY23.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.650 (CNY5.2545) |
| 10+ | CNY2.870 (CNY3.2431) |
| 100+ | CNY1.840 (CNY2.0792) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.100 (CNY1.243) |
| 5000+ | CNY0.838 (CNY0.9469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ3522-01LTGCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3930007RL
Cut Tape3930007
Product RangeSPA AQ3522 Series
Technical Datasheet
Clamping Voltage Vc Max18V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeSPA AQ3522 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
0.15pF 22KV bidirectional TVS SPA® diode. It integrates ultra low capacitance diodes to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). It is suitable for use in Ultra-high speed data lines, USB 3.1, 3.0, 2.0, HDMI 2.0, 1.4a, 1.3, DisplayPort(™), V-by-One®, LVDS interfaces, automotive application, consumer, mobile and portable electronics, tablet PC and external storage with high speed interfaces, applications requiring high ESD performance in small packages.
- ESD, IEC 61000-4-2, ±22KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (tP=5/50ns)
- Lightning, 2.5A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- Low capacitance of 0.15pF (typ) at 3GHz
- ESD, ISO 10605, 330pF 330 ohm, ±21KV contact, ±23KV air
- Facilitates excellent signal integrity
- PPAP capable
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
18V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-523
Operating Voltage
5V
Product Range
SPA AQ3522 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
