Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAQ3400-02UTGCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3996879RL
Cut Tape3996879
Product RangeAQ3400 Series
Your Part Number
2,888 In Stock
Need more?
2,888 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.540 | CNY8.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.540 (CNY9.6502) |
| 10+ | CNY5.400 (CNY6.102) |
| 100+ | CNY3.550 (CNY4.0115) |
| 500+ | CNY2.750 (CNY3.1075) |
| 1000+ | CNY1.930 (CNY2.1809) |
| 5000+ | CNY1.920 (CNY2.1696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ3400-02UTGCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel3996879RL
Cut Tape3996879
Product RangeAQ3400 Series
Technical Datasheet
Product RangeAQ3400 Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max16V
Diode Case StyleUDFN
No. of Pins6Pins
Minimum Breakdown Voltage6.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
AQ3400 Series
Reverse Standoff Voltage
5V
Diode Case Style
UDFN
Minimum Breakdown Voltage
6.5V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
16V
No. of Pins
6Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
