Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAQ24CANA-02HTGCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3930507RL
Cut Tape3930507
Product RangeAQ24CANA Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.460 | CNY27.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.460 (CNY6.1698) |
| 10+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY2.400 (CNY2.712) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 5000+ | CNY1.250 (CNY1.4125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ24CANA-02HTGCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel3930507RL
Cut Tape3930507
Product RangeAQ24CANA Series
Technical Datasheet
Clamping Voltage Vc Max50V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd250W
Product RangeAQ24CANA Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
AQ24CANA series TVS diode array is designed to protect automotive Controller Area Network (CAN) lines from damage due to electrostatic discharge (ESD), electrical fast transient (EFT) and other overvoltage transients. It is suitable for automotive applications, CAN Bus, electronic control units, body control units, ADAS control units, PowerTrain control units, telematics and connectivity, LED lighting control applications.
- ESD, IEC 61000-4-2, ±27KV contact, ±30KV air
- EFT, IEC 61000-4-4, 50A (5/50ns)
- Lightning, 5A (8/20µs as defined in IEC 61000-4-5 2nd Edition)
- PPAP capable
- Low clamping voltage
- Low leakage current
- ESD, ISO 10605, 330pF 330 ohm, ±27KV contact, ±30KV air
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
50V
No. of Pins
3Pins
Power Dissipation Pd
250W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
AQ24CANA Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
