Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAQ1250-01ETGCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3996877RL
Cut Tape3996877
Product RangeSPA Series
Your Part Number
3,052 In Stock
Need more?
3,052 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.040 | CNY25.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY3.100 (CNY3.503) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.190 (CNY1.3447) |
| 5000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ1250-01ETGCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3996877RL
Cut Tape3996877
Product RangeSPA Series
Technical Datasheet
Product RangeSPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max10V
Diode Case StyleSOD-882
No. of Pins2Pins
Minimum Breakdown Voltage5.2V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Technical Specifications
Product Range
SPA Series
Reverse Standoff Voltage
5V
Diode Case Style
SOD-882
Minimum Breakdown Voltage
5.2V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
10V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
