Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAK6-430C-YCopy
Manufacturer Standard Lead Time34 weeks
Order Code3996874
Product RangeAK6-Y Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY796.480 (CNY900.0224) |
| 5+ | CNY716.830 (CNY810.0179) |
| 10+ | CNY674.350 (CNY762.0155) |
| 50+ | CNY627.330 (CNY708.8829) |
Price for:Each
Minimum: 1
Multiple: 1
CNY796.48 (CNY900.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK6-430C-YCopy
Manufacturer Standard Lead Time34 weeks
Order Code3996874
Product RangeAK6-Y Series
Technical Datasheet
Product RangeAK6-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage430V
Clamping Voltage Max625V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage440V
Maximum Breakdown Voltage490V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK6-Y Series
Reverse Standoff Voltage
430V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
440V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
625V
No. of Pins
2Pins
Maximum Breakdown Voltage
490V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
