Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAK3-038C-YCopy
Manufacturer Standard Lead Time34 weeks
Order Code3996855
Product RangeAK3-Y Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.130 (CNY136.8769) |
| 5+ | CNY105.220 (CNY118.8986) |
| 10+ | CNY89.310 (CNY100.9203) |
| 50+ | CNY88.780 (CNY100.3214) |
| 100+ | CNY88.250 (CNY99.7225) |
| 250+ | CNY87.830 (CNY99.2479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.13 (CNY136.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK3-038C-YCopy
Manufacturer Standard Lead Time34 weeks
Order Code3996855
Product RangeAK3-Y Series
Technical Datasheet
Product RangeAK3-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage38V
Clamping Voltage Max95V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage46V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK3-Y Series
Reverse Standoff Voltage
38V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
95V
No. of Pins
2Pins
Maximum Breakdown Voltage
46V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
