Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAK10-430CCopy
Order Code3930360
Product RangeAK10 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK10-430CCopy
Order Code3930360
Product RangeAK10 Series
Technical Datasheet
Product RangeAK10 Series
TVS PolarityBidirectional
Reverse Standoff Voltage430V
Clamping Voltage Max625V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage440V
Maximum Breakdown Voltage490V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
AK10 series axial leaded high power TVS diode specially designed for meeting severe surge test environment of both AC and DC line protection applications. It features a very fast response and ultra low clamping characteristics over traditional metal oxide ( MOV ) solutions.
- Glass passivated chip junction
- Ultra compact: less than one tenth the size of traditional discrete solutions
- Sharp breakdown voltage
- Low slope resistance
- Bi-directional
- Foldbak™ technology for superior clamping factor
- Symmetric in leads width for easier soldering during assembly
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000- 4-4
- Very low clamping voltage
Technical Specifications
Product Range
AK10 Series
Reverse Standoff Voltage
430V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
440V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
625V
No. of Pins
2Pins
Maximum Breakdown Voltage
490V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
