Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAK10-033C-YCopy
Manufacturer Standard Lead Time34 weeks
Order Code3996825
Product RangeAK10-Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.870 (CNY249.5831) |
| 5+ | CNY208.990 (CNY236.1587) |
| 10+ | CNY197.110 (CNY222.7343) |
| 50+ | CNY192.550 (CNY217.5815) |
| 100+ | CNY188.200 (CNY212.666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.87 (CNY249.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK10-033C-YCopy
Manufacturer Standard Lead Time34 weeks
Order Code3996825
Product RangeAK10-Y Series
Technical Datasheet
Product RangeAK10-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max53V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage36V
Maximum Breakdown Voltage40V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK10-Y Series
Reverse Standoff Voltage
33V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
36V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
53V
No. of Pins
2Pins
Maximum Breakdown Voltage
40V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
